Conec 165X14749X technical specifications.
| Color | Silver |
| Length | 69.7mm |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 165X |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 165X14749X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.