Conec 165X14779X technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Positions | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 165X |
| Shell Material | Steel |
| Shell Size | A |
| RoHS | Compliant |
Download the complete datasheet for Conec 165X14779X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.