Conec 165X14829X technical specifications.
| Flammability Rating | UL94 V-0 |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 165X |
| Shell Material | PBT |
| Shell Size | A |
| Wire/Cable Diameter | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 165X14829X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.