Conec 165X14829XE technical specifications.
| Color | Black |
| Depth | 83.2mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 49.06mm |
| Material | Glass, Polybutylene |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | No |
| Series | 165X |
| Shell Material | PBT |
| Shielding | Unshielded |
| Width | 22mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 165X14829XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.