Conec 165X14839XE technical specifications.
| Color | Black |
| Depth | 91.7mm |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Length | 62.8mm |
| Material | PBT, Glass, Polybutylene |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | 165X |
| Shell Material | PBT |
| Shell Size | B |
| Shielding | Unshielded |
| Width | 22mm |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 165X14839XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.