Conec 165X14889X technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | PBT, Glass, Polybutylene |
| Number of Positions | 25 |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | 165X |
| Shell Material | PBT |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 165X14889X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
