Conec 165X17209X technical specifications.
| Number of Positions | 9 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | 165X |
| Shell Material | Brass |
| Shell Size | E |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 165X17209X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.