Conec 165X17609X technical specifications.
| Package/Case | Metal |
| Depth | 42.4mm |
| Length | 31.8mm |
| Package Quantity | 9 |
| RoHS Compliant | No |
| Series | 165X |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 165X17609X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.