Conec 16N61001 technical specifications.
| Material | Zinc, Metal |
| Number of Positions | 9 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 16N61001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
