
Assembly tool for single-port, straight connectors. Features gold-plated bronze contacts with a 1.2A current rating and 100V voltage rating. Operates within a -40°C to 85°C temperature range, boasting IP67 and UL94 V-0 flammability ratings. Available in black and red, this shielded accessory is RoHS compliant.
Conec 17-10002 technical specifications.
| Color | Black, Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Length | 27.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
