
Black, 2-meter, unshielded, round cable assembly featuring male-to-male RJ45 connectors. This free-hanging assembly supports a 1.2A current rating and 100V DC rated voltage, with 5 conductors at 24AWG. Rated IP67 and RoHS compliant, it is supplied in bulk packaging.
Conec 17-10006 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.2A |
| Gender | Male to Male |
| Length | 2m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 100V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
