Conec 17-10011 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 34.5mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
