Conec 17-10014 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP67 |
| RoHS Compliant | No |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-10014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
