
Rectangular connector adapter featuring a straight, female orientation with 8 loaded positions. This adapter boasts a 1.2A current rating and 100V voltage rating, with gold-plated bronze contacts for reliable connectivity. Its black housing is constructed from UL94 V-0 rated material, ensuring a flammability rating of V-0. Designed for panel, bulkhead, front side nut, and rear side nut mounting, this RoHS compliant component offers IP67, waterproof, and dust-tight protection. Operating within a temperature range of -40°C to 85°C, it utilizes through-hole termination.
Conec 17-10019 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 36.18mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
