
Rectangular connector adapter featuring a black, UL94 V-0 flammability rated housing. Bronze contacts with gold plating ensure reliable connectivity. Rated for 1.2A current and 100V voltage, operating between -40°C and 85°C. Offers IP67, waterproof, and dust-tight protection. Mountable via panel, bulkhead, front or rear side nut. Through-hole termination and RoHS compliant.
Conec 17-10020 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
