Conec 17-10028 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.2A |
| Gender | Male to Male |
| Length | 2m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| DC Rated Voltage | 100V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
