Conec 17-10034 technical specifications.
| Type | Housing |
| Gender | F |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Max Current Rating | 1.2A |
| Max Voltage Rating | 100VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Conec 17-10034 to view detailed technical specifications.
No datasheet is available for this part.