
Shielded, straight, single-port modular connector for telecom and datacom applications. Features gold-plated bronze contacts and a black housing with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C, with a maximum voltage rating of 100V and a current rating of 1.2A. Designed for panel or bulkhead mounting with IDC termination and IP67, waterproof, and dust-tight ratings.
Conec 17-10037 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 34.5mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-10037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
