
Shielded modular jack with 8 positions and 8 contacts, featuring gold-plated bronze contacts for reliable connectivity. This female, straight-orientation connector offers a 1.2A current rating and 100V voltage rating, suitable for panel or bulkhead mounting. Its black housing is constructed from UL94 V-0 flammability rated material, providing IP67, waterproof, and dust-tight protection. Operating within a temperature range of -40°C to 85°C, this component utilizes solder termination.
Conec 17-10039 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 37.75mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 36.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-10039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
