
Shielded, waterproof, and dust-tight (IP67 rated) modular Ethernet connector designed for telecom and datacom applications. Features gold-plated bronze contacts with a 1.2A current rating and 100V voltage rating. Supports round cables with a 24AWG wire gauge and utilizes IDC termination. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Available in clear and black colors.
Conec 17-100464 technical specifications.
| Color | Clear, Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-100464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
