
Conec 17-100614 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.2A |
| Gender | Male to Male |
| Length | 13.1foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-100614 to view detailed technical specifications.
No datasheet is available for this part.