Conec 17-100734 technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Termination | IDT-IDT |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 17-100734 to view detailed technical specifications.
No datasheet is available for this part.