
Shielded modular coupler featuring 8 Position, 8 Contact (8P8C) connectors. Offers a 1.2A current rating and 100V voltage rating. Constructed with gold-plated bronze contacts and a UL94 V-0 flammability rating. Designed for panel or bulkhead mounting with front and rear side nut options. Operates within a -40°C to 85°C temperature range and provides IP67, waterproof, and dust-tight protection.
Conec 17-100934 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Ports | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-100934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
