Conec 17-101394 technical specifications.
| Color | Black |
| Current Rating | 1.2A |
| Gender | Male |
| Mount | Free Hanging |
| RoHS Compliant | No |
| Shielding | Unshielded |
| DC Rated Voltage | 100V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-101394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.