
Shielded, straight, female I/O connector for telecom and datacom applications. Features gold-plated bronze contacts with a 1.2A current rating and 100V DC voltage rating. Designed for panel, bulkhead, front side nut, and rear side nut mounting, operating within a -40°C to 85°C temperature range. Offers IP67, waterproof, and dust-tight protection.
Conec 17-101604 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Female |
| Housing Color | Black |
| Length | 34.5mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-101604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
