RJ-45 coupler for panel mounting, featuring 8/8 contacts and a straight body orientation. This 1/1 port connector supports Cat 5e category performance, operating within a temperature range of -40°C to 85°C. It has a maximum current rating of 1.2A and a maximum voltage rating of 100VDC, with no integrated magnetics.
Conec 17-101614 technical specifications.
| Type | RJ-45 Coupler |
| Gender | RCP/RCP |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1/1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.2A |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 17-101614 to view detailed technical specifications.
No datasheet is available for this part.