Conec 17-101654 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 34.5mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Length | 37.75mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-101654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.