Conec 17-101684 technical specifications.
| Cable Length (m) | 12 |
| Cable Type | Ethernet |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | C3057 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Conec 17-101684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.