
Shielded, IP67-rated rectangular connector adapter featuring gold-plated bronze contacts. Designed for panel, bulkhead, or front-side nut mounting, this female adapter supports a 1.2A current rating and 100V voltage rating. Operating across a wide temperature range of -40°C to 85°C, it offers waterproof and dust-tight protection. This RoHS compliant component is supplied in a package of 10.
Conec 17-101754 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-101754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.