
Shielded, male rectangular connector with IDC termination for round wire/cable. Features gold-plated bronze contacts, a 1.2A current rating, and a 100V voltage rating. Operates across a -40°C to 85°C temperature range and offers IP67, waterproof, and dust-tight protection. Supplied in bulk packaging with 10 units per package.
Conec 17-101794 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-101794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.