
Rectangular connector adapter featuring 8 loaded positions and a straight orientation. Constructed with bronze contacts and gold plating, it supports a 1.2A current rating and 100V voltage rating. The black housing is panel, bulkhead, or front side nut mountable and offers IP67, waterproof, and dust-tight ratings. Operating across a temperature range of -40°C to 85°C, this shielded adapter is RoHS compliant.
Conec 17-101814 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Female |
| Housing Color | Black |
| Length | 34.5mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-101814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
