Conec 17-102084 technical specifications.
| Color | Black |
| Connector Type A | Bayonet |
| Connector Type B | Bayonet |
| Length | 13.1foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-102084 to view detailed technical specifications.
No datasheet is available for this part.