
Shielded, IP67 rated rectangular connector adapter with gold-plated bronze contacts. Features a male gender and PCB termination, supporting a 1A current rating and 100V voltage rating. Designed for panel, bulkhead, and front side nut mounting, this black adapter operates between -40°C and 85°C with UL94 V-0 flammability. Waterproof and dust-tight, it is also RoHS compliant.
Conec 17-150014 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | PCB |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-150014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
