Conec 17-150264 technical specifications.
| Color | Clear, Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Length | 2.343inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-150264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.