Conec 17-150334 technical specifications.
| Color | Black |
| Connector Type A | Bayonet |
| Connector Type B | Bayonet |
| Length | 6.56foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-150334 to view detailed technical specifications.
No datasheet is available for this part.