IP67 rated, RoHS compliant modular connector featuring gold-plated copper alloy contacts for reliable telecom and datacom applications. This female-to-female interface supports a 1.5A current rating and is designed for panel or bulkhead mounting.
Conec 17-200001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Mount | Panel, Bulkhead |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.