
IP67 rated, RoHS compliant modular connector featuring a straight, female-to-female receptacle design. This panel/bulkhead mount component utilizes a copper alloy contact material with gold plating, supporting a 1.5A current rating. With a single port, it offers a 4-contact configuration and dimensions of 36.18mm length and 34.45mm depth.
Conec 17-200161 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 34.45mm |
| Gender | Female to Female |
| Length | 36.18mm |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-200161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
