Conec 17-200261 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 14.76foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.