
Female to Female Rectangular Connector Adapter featuring a straight, panel/bulkhead mount orientation. Constructed with a copper alloy contact material and gold plating, this adapter supports a 1.5A current rating. It offers IP67 ingress protection and measures 36.18mm in length and 34.45mm in depth.
Conec 17-200321 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 34.45mm |
| Gender | Female to Female |
| Length | 36.18mm |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
