Conec 17-200701 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 14.76foot |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.