Shielded, waterproof, and dust-tight (IP67 rated) modular Ethernet receptacle connector designed for telecom and datacom applications. Features a copper alloy contact material with gold plating, a 1.5A current rating, and a 30V voltage rating. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Mounts via panel, bulkhead, rear side nut, or front, with a black insulation color.
Conec 17-200881 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-200881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.