Conec 17-210121 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | No |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-210121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.