Conec 17-250031 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 2m |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating (AC) | 100V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-250031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
