Conec 17-300010 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Termination | Bayonet |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-300010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
