Conec 17-300090 technical specifications.
| Body Material | Polyether |
| Color | Beige, Silver |
| Housing Color | Beige |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-300090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
