Conec 17-300190-20 technical specifications.
| Color | Black |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Black |
| Insertion Loss | 0.57dB |
| Jacket Material | OFNR |
| Length | 20m |
| Mount | Cable |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Black |
| Wire/Cable Type | Buffered Fiber, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-300190-20 to view detailed technical specifications.
No datasheet is available for this part.