
IP67 rated Duplex LC receptacle for Singlemode fiber optic applications. Features a plastic body with a black color and UL94 V-0 flammability rating. Designed for panel or bulkhead mounting with a bayonet termination. Operates across a wide temperature range from -40°C to 85°C, offering waterproof and dust-tight protection.
Conec 17-300230 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Package Quantity | 10 |
| Port Type | DUPLEX |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Termination | Bayonet |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-300230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.