Conec 17-300680 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Package Quantity | 10 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Ratings | IP67, Waterproof, Dust Tight |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-300680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.