Conec 200 A 10069 X jumpers are 2-contact connectors with a 2.54mm terminal pitch and straight body orientation. They operate within a temperature range of -65°C to 150°C and have a maximum current rating of 2.5A.
Conec 200 A 10069 X technical specifications.
| Type | Jumper |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 2.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 200 A 10069 X to view detailed technical specifications.
No datasheet is available for this part.