Conec 241A10110X technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 241A1 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 424VDC |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.112 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Conec 241A10110X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.